You are using beta.rapidonline.com. For the live site go to rapidonline.com

Danubia 538245 Danubia Kauz Spotting scope 10-30x50 mm Black Green

MPN
538245
Brand
Danubia
EAN-13
4000461083976
Order Code
18-8012
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £68.04 £58.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Danubia 538245 is a high-quality spotting scope featuring 10-30x magnification and a 50mm objective lens, designed for precision in wildlife observation and bird watching. Finished in a black and green colour scheme, it offers excellent optical clarity, making it a suitable choice for both amateur and professional users engaged in activities such as camping, hunting, and outdoor exploration. The robust construction and adjustable magnification range ensure adaptability in various field conditions, rendering it an essential component of hunting gear and a valuable tool for astronomical observations in an accessible format.
Type Spotting scope
Coating Full coating
Colour Black, Green
Dimensions (L x W x H) 225 x 125 x 65 mm
Exit pupil 5mm
FOV (1000 m) 56m
FOV (1000 m) (min.) 30m
FOV (1000 m) (Range) 30 up to 56m
Height 65mm
Length 225mm
Lens Ø 50mm
Magnification 10 - 30
Material (prisms) Vanadium electric furnace steel
Product Type Spotting scope
Viewing Angle 3.2° 1.2°
Weight 400g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot