You are using beta.rapidonline.com. For the live site go to rapidonline.com

DC Components 1N4148 Signal Diode

The 1N4148 is a high-speed switching diode that is fabricated in planar technology and encapsulated in hermetically sealed glass DO-35 package.

  • Ideal for high-speed switching applications
  • Supplied in small quantities or taped in an ammo box of 5000
Description Image Product Buy Pricing (Ex VAT) Type Forward Current Package Forward Voltage Junction Operating Temperature Max Reverse Voltage Power
DC Components 1N4148 Signal Diode 75V 150mA
DC Components 1N4148 Signal Diode 75V 150mA
Standard range
Order code: 47-3416
MPN: 1N4148

Order in multiples of 10


Despatched same day - 1,371 in stockAdditional 30,000 due on 23/12/2026
100+ £0.0199
500+ £0.0127
1000+ £0.0088
Price per unit Ex VAT
Signal Diode 150mA DO-35 1V -65 to +200°C 100V 500mW
DC Components 1N4148 - Pack of 5000 Signal Diode 75V
DC Components 1N4148 - Pack of 5000 Signal Diode 75V
Standard range
Order code: 47-3415
MPN: 1N4148 CT

Despatched same day - 20 in stockAdditional quantity lead time 6 months
1+ £75.98
5+ £69.82
Price per unit Ex VAT
1N4148 150mA DO-35 1V -65 to +200°C 100V 500mW

Trustpilot