You are using beta.rapidonline.com. For the live site go to rapidonline.com

DC Components 4A SIL Bridge Rectifiers

A range of 4A rated SIL bridge rectifiers available in the most popular voltages.

  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 150A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Reverse Voltage Forward Current Package Style
DC Components GBU4D Bridge Rectifier 4A 200V
DC Components GBU4D Bridge Rectifier 4A 200V
Standard range
Order code: 47-2909
MPN: GBU4D

Order in multiples of 5


Despatched same day - 3,588 in stockAdditional quantity lead time 6 months
5+ £0.302
25+ £0.285
100+ £0.227
Price per unit Ex VAT
200V 150A GBU
DC Components GBU4M Bridge Rectifier 4A 1000V
DC Components GBU4M Bridge Rectifier 4A 1000V
Standard range
Order code: 47-2913
MPN: GBU4M

Order in multiples of 5


Despatched same day - 1,039 in stockAdditional quantity lead time 6 months
5+ £0.687
25+ £0.612
100+ £0.525
Price per unit Ex VAT
1000V 150A GBU

Trustpilot