You are using beta.rapidonline.com. For the live site go to rapidonline.com

DC Components LS4148 Switching Diode

Leadless, hermetically sealed version of the 1N4148.

  • Quadro-melf package
  • Supplied in small quantities or on reels of 2500
Description Image Product Buy Pricing (Ex VAT) Repetitive Peak Forward Current (Ifrm) Type Forward Current Package Forward Voltage Junction Operating Temperature Max Reverse Voltage Power
DC Components LS4148 Signal Diode
DC Components LS4148 Signal Diode
Standard range
Order code: 47-2380
MPN: LS4148 REEL CT

Order in multiples of 10


Despatched same day - 2 in stockAdditional quantity lead time 6 months
50+ £0.043
100+ £0.033
Price per unit Ex VAT
LS4148 2A Quadro Melf 0.86V 175°C 100V 500mW
DC Components LS4148 Quadromelf Signal Diode 2.5K Reel
DC Components LS4148 Quadromelf Signal Diode 2.5K Reel
Standard range
Order code: 47-2384
MPN: LS4148 REEL 2.5K

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £50.48
5+ £47.48
Price per unit Ex VAT
500mA LS4148 2A Quadro Melf 0.86V 175°C 100V 500mW

Trustpilot