You are using beta.rapidonline.com. For the live site go to rapidonline.com

DPST Miniature Visible On Rocker Switches

SCI Brand: SCI

Miniature double pole rocker switches with either red or green markings on the rocker which is clearly visible when the switch is in the On position.

  • Snap-in mounting, easy to install switch into panel
  • Maximum panel thickness 3mm
  • 4.8 x 4.8 x 0.8mm terminals
  • A waterproof cover for the switch is also available – see this section
  • Nylon frame to UL 94V-2
Description Image Product Buy Pricing (Ex VAT) Actuator Style Termination Style Voltage Rating Mounting Type Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Type Illumination Colour Type
SCI R13-73A2 RED DPST Visible On Rocker Switch Red
SCI R13-73A2 RED DPST Visible On Rocker Switch Red
Standard range
Order code: 75-0064
MPN: R13-73A2 RED

Despatched same day - 589 in stockAdditional quantity lead time 9 months
1+ £1.40
25+ £1.16
100+ £1.13
500+ £1.06
Price per unit Ex VAT
Panel mount DPST On-Off 6/10A 0/1 None None Rocker switch
SCI R13-73A2 GREEN DPST Visible On Rocker Switch Green
SCI R13-73A2 GREEN DPST Visible On Rocker Switch Green
Standard range
Order code: 75-0065
MPN: R13-73A2 GREEN

Out of stock3,950 due on 04/11/2026
1+ £1.52
25+ £1.27
100+ £1.22
Price per unit Ex VAT
Curved 4.8 x 0.8mm Tab 250 Panel mount DPST On-Off 6/10A 0/1 None None Rocker switch

Trustpilot