You are using beta.rapidonline.com. For the live site go to rapidonline.com

Draper Expert 63589 Soft Grip Screwdriver Set (8 Piece)

MPN
63589
EAN-13
5010559635894
Order Code
92-1179
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.07 £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, SVCM+ blades which are hardened and satin chrome plated with sand blasted tips. Attached to a soft grip, oil and solvent resistant colour coded handle. Supplied in PVC storage case. Display packed.

  • Contents:
  • 4 x Plain slot screwdrivers: 3.5 x 75, 5.5 x 100, 6.5 x 100, 8 x 150mm
  • 2 x Cross slot screwdrivers: No.1 x 75, No.2 x 100mm
  • 2 x PZ Type screwdrivers: No.1 x 75, No.2 x 100mm
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot