You are using beta.rapidonline.com. For the live site go to rapidonline.com

Duracell Plus MN1500B8 AA Alkaline Batteries - Pack of 8

MPN
MN1500B8
Brand
Duracell
EAN-13
5000394140899
Order Code
18-3202
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

Our reliable and durable Duracell PLUS battery is ideal for powering a wide range of everyday devices. With a life span of up to 100%, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes. .
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Battery size(s) AA
Battery type Single-use battery
Number of batteries included 8 pc(s)
Package Type Blister
Product colour Multicolour

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot