You are using beta.rapidonline.com. For the live site go to rapidonline.com

Emporia LTB-NAP-S5-B Book Cover Case Smart.5 Flip Black Leather Phone Case

MPN
LTB-NAP-S5-B
Brand
Emporia
EAN-13
9005613163099
Order Code
18-9227
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.38 £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Emporia LTB-NAP-S5-B is a high-quality book cover case made specifically for the Emporia SMART.5 mobile phone. Designed with precision, this flip case is crafted from durable black leather, providing robust protection against everyday wear and tear while maintaining an elegant appearance. The case's design includes precise cutouts for access to buttons and ports, ensuring full functionality of the device without the need for removal. It is highly suitable for engineering applications where protecting mobile devices in demanding environments is essential, offering reliable safeguarding against dust and minor impacts typical in such settings.
Compatible With Universal
Colour Black
Material Leather
Product colour Black
Type Leder Case
Card pocket Yes
Case Type Folio
Desktop stand Yes
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For SMART.5
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot