You are using beta.rapidonline.com. For the live site go to rapidonline.com

eQ-3 154373A2 Radiator Valve Adapter Set M30 x 1.5 mm 5 pieces

MPN
154373A2
Brand
eQ-3
EAN-13
4047976543731
Order Code
09-0966
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The eQ-3 154373A2 radiator valve adapter is an energy-efficient solution designed to fit thermostatic radiator valves. Manufactured by eQ-3, this adapter enables enhanced heating control and is compatible with wireless switches. It is typically used in residential and commercial settings for optimised thermostat operations.
Type Radiator valve adapter
Connections (home appliances) M30 x 1.5
Screen size diagonal (inches) 1.0in
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot