You are using beta.rapidonline.com. For the live site go to rapidonline.com

Etekcity ESF37-RBB Bathroom scales digital 180 kg weight range black

MPN
ESF37-RBB
Brand
Etekcity
EAN-13
0810043370660
Order Code
18-9304
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/06/2026

Etekcity ESF37-RBB is a platform scale designed for precise weight measurement, supporting a digital weight range up to 180 kg. The scale is engineered with a robust, tempered glass platform, providing durability and safety during use. It features a backlit LCD display for clear readouts under various lighting conditions, and includes sensor technology ensuring accuracy and reliability in measurement. Typical engineering applications for this product include personal health monitoring in private residences, gymnasiums, and healthcare facilities where accurate weight tracking is essential. The scale's sleek black finish integrates seamlessly into modern environments, combining functionality with aesthetic appeal.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Colour Black
Dimensions (L x W) 30 cm x 30 cm
Display Digital
Length 30cm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 180kg
Width 30cm

Reviews

Be the first to submit a review

Trustpilot