You are using beta.rapidonline.com. For the live site go to rapidonline.com

Europa 22mm Flashing LED Pilot Lamps with Buzzer

A range of pilot lamps containing flashing ø22mm LEDs with ø29mm lenses and featuring an 80dB sounder that buzzes once per second.

  • Available in 24V and 110V AC/DC and 230V AC
  • Choice of red, amber or blue
  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Voltage Current Brightness (mcd) Size
Europa Components RAD22SM4B 22mm LED Buzzer Red 24V AC/DC
Europa Components RAD22SM4B 22mm LED Buzzer Red 24V AC/DC
Standard range
Order code: 56-9954
MPN: RAD22SM4B

11 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £4.35
Price per unit Ex VAT
Red 24V 20mA 60CD 22mm
Europa Components RAD22SM4F 22mm LED Buzzer Red 110V AC/DC
Europa Components RAD22SM4F 22mm LED Buzzer Red 110V AC/DC
Standard range
Order code: 56-9955
MPN: RAD22SM4F

Available to back orderBack-order availability date - 19/04/2026
1+ £4.24
Price per unit Ex VAT
Red 110V 20mA 60CD 22mm
Europa Components RAD22SM4P 22mm LED Buzzer Red 230V AC
Europa Components RAD22SM4P 22mm LED Buzzer Red 230V AC
Standard range
Order code: 56-9956
MPN: RAD22SM4P

14 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.35
Price per unit Ex VAT
Red 230V 20mA 60CD 22mm
Europa Components RAD22SM6B 22mm LED Buzzer Blue 24V AC/DC
Europa Components RAD22SM6B 22mm LED Buzzer Blue 24V AC/DC
Standard range
Order code: 56-9960
MPN: RAD22SM6B

11 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £4.74
Price per unit Ex VAT
Blue 24V 20mA 60CD 22mm
Europa Components RAD22SM6F 22mm LED Buzzer Blue 110V AC/DC
Europa Components RAD22SM6F 22mm LED Buzzer Blue 110V AC/DC
Extended range
Order code: 56-9961
MPN: RAD22SM6F

Available to back orderBack-order availability date - 02/08/2026
1+ £4.24
Price per unit Ex VAT
Blue 110V 20mA 60CD 22mm
Europa Components RAD22SM6P 22mm LED Buzzer Blue 230V AC
Europa Components RAD22SM6P 22mm LED Buzzer Blue 230V AC
Standard range
Order code: 56-9962
MPN: RAD22SM6P

Available to back orderBack-order availability date - 19/04/2026
1+ £4.24
Price per unit Ex VAT
Blue 230V 20mA 60CD 22mm
Order codeMftrs Part No.ColourVoltage
56-9954RAD22SM4BRed24V
56-9955RAD22SM4FRed110V
56-9956RAD22SM4PRed230V
56-9957RAD22SM5BAmber24V
56-9958RAD22SM5FAmber110V
56-9959RAD22SM5PAmber230V
56-9960RAD22SM6BBlue24V
56-9961RAD22SM6FBlue110V
56-9962RAD22SM6PBlue230V


Trustpilot