You are using beta.rapidonline.com. For the live site go to rapidonline.com

FESTO 8068744 VFOE choke check valve M5 thread manual adjust 0.2-10 bar

Image Representative of Range

FESTO 8068744 VFOE choke check valve M5 thread manual adjust 0.2-10 bar

MPN
8068744
Brand
FESTO
EAN-13
2050007678953
Order Code
03-3205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO 8068744 choke check valve is designed for controlling airflow in pneumatic systems with an operating pressure range of 0.2 to 10 bar. Featuring an external M5 thread, this valve is suitable for precise throttling of air in industrial automation applications. It is typically used in scenarios requiring controlled airflow, such as actuators and motion control systems.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: M5
External thread M5
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot