You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fibox ABS Boxes

Fibox Brand: Fibox

Planning to buy a range of enclosures for your latest project?

IP65 rated, DIN rail mountable, ABS boxes available with grey or clear lids.
  • Market compatible dimensions and mounting pods
  • Quick-to-install hinge
  • Plain covers give lots of space for printing and labels
  • RoHS compliant and halogen-free
  • Supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges
  • Mounting plates, DIN rails, hinges, wall mounting lugs and covers are available separately
  • Fibox Tempo range
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Height Enclosure Length Enclosure Width Protection Rating Colour Material Internal Features
Fibox TA191209 Grey ABS Cover 187 x 122 x 90mm
Fibox TA191209 Grey ABS Cover 187 x 122 x 90mm
Standard range
Order code: 30-1870
MPN: TA 191209 enclosure

Despatched same day - 154 in stockAdditional quantity lead time 5 weeks
1+ £13.48
10+ £12.65
50+ £11.89
Price per unit Ex VAT
DIN rail 90mm 187mm 122mm IK07 Grey ABS Totally Insulated
Fibox TA241911 Grey ABS Cover 240 x 191 x 107mm
Fibox TA241911 Grey ABS Cover 240 x 191 x 107mm
Extended range
Order code: 30-1874
MPN: TA 241911 enclosure

Order in multiples of 4


Available to back orderBack-order availability date - 02/12/2026
4+ £25.69
12+ £23.36
52+ £21.22
Price per unit Ex VAT
DIN rail 107mm 240mm 191mm IK07 Grey ABS Totally Insulated
Fibox THT Internal Plastic Hinges Pair
Fibox THT Internal Plastic Hinges Pair
Extended range
Order code: 30-1889
MPN: TH T hinge set TEMPO

Order in multiples of 24


Available to back orderBack-order availability date - 02/12/2026
24+ £2.18
72+ £1.72
Price per unit Ex VAT
None Plastic

Trustpilot