You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fibox EKJ 30T Transparent Cover PC

MPN
EKJ 30-T cover
Brand
Fibox
EAN-13
6418074000224
Order Code
30-2593
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.71
3+ £30.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

Fibox EKJ 30-T cover EKJ 30T Transparent Cover PC.

Dimensions :

  • Height Width Depth
  • mm : 280 190 30
  • inch : 11.02 7.48 1.18

Temperatures :

  • Temperature °F (continuous) : -40 … 175

Ratings :

  • Electrical_insulation : Totally insulated
  • UV resistance : UL 746C
  • Transparent Cover
  • PC
  • For EKJB Base; 280x190x30mm


Colour Transparent Cover
Enclosure Height 280mm
Enclosure Length 30mm
Enclosure Width 190mm
External Features Cover
Height Width Depth
Internal Features Totally Insulated
Material Polyurethane
Protection Rating UL94 V0

Reviews

Be the first to submit a review

Trustpilot