You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder Miniature 7A Plug-in Timer Module

Finder Brand: Finder

A miniature 4-pole, 7A, multifunction, plug-in timer relay from Finder.

  • Timer range from 0.05s to 100hrs
  • Available with either 12V, 24V or 240V coils
  • Multifunction options include ON delay, ON pulse, symmetrical recycler (ON start) and fixed pulse delayed
A matching plug-in base is available separately – see below
Description Image Product Buy Pricing (Ex VAT) Clock functio , tarting with pause, riable Clock functio , tarting with pulse, riable Depth EF003360 Function delay on de-energization Function delay-on energization Function flashin , tarting with pause, fixed time Function flashin , tarting with pulse, fixed time Function floating contact on de-energization Function floating contact on energization Function pulse shaping Function star-delta Height Nominal Current Number of output , delayed, ormally closed contact Number of output , delayed, ormally open contact Number of output , undelayed, hange-over contact Number of output , undelayed, ormally closed contact Number of output , undelayed, ormally open contact Number of outputs, delayed, change-over contact
Finder 85.04.8.240.0000 240V Plug-In Timer (Miniature) Coil
Finder 85.04.8.240.0000 240V Plug-In Timer (Miniature) Coil
Standard range
Order code: 48-0778
MPN: 85.04.8.240.0000

Available to back orderBack-order availability date - 22/10/2026
1+ £34.75
5+ £34.57
Price per unit Ex VAT
false true 27.7mm true false true false false false true true false 63.1mm 10A 0 0 0 0 0 4
Finder 94.74SMA Plug-In Base 85 Series (Type 94.74)
Finder 94.74SMA Plug-In Base 85 Series (Type 94.74)
Standard range
Order code: 48-0788
MPN: 94.74SMA

Despatched same day - 60 in stockAdditional quantity lead time 8 weeks
1+ £4.56
Price per unit Ex VAT

Trustpilot