You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder Relay (Miniature) SPDT DC

Finder Brand: Finder

A range of industry standard vertical PCB or socket mounted relays.

  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.31 series
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Coil Resistance Contact Contacts Maximum Temperature Min. temperature Nominal Current Rated control supply voltage AC 50 Hz Rated control supply voltage DC Rated control supply voltage AC 60 Hz Type Switching Voltage Max Voltage type for actuating Contact Configuration Complete with socket Degree of protection (IP) Depth Drive, polarization Drive, switching attitude
Finder 40.31.9.006.0000 6V Relay (Miniature) SPDT 10A DC
Finder 40.31.9.006.0000 6V Relay (Miniature) SPDT 10A DC
Extended range
Order code: 60-0900
MPN: 40.31.9.006.0000

Available to back orderBack-order availability date - 03/12/2026
1+ £3.36
Price per unit Ex VAT
6V DC 10A 55Ω +85°C -40°C 12A 6 - 6V Plug-in Relay DC 1CO (SPDT) false N/A 29mm Polarity free Mono stable
Finder 40.31.7.012.0000 12V Relay (Miniature) SPDT 10A DC
Finder 40.31.7.012.0000 12V Relay (Miniature) SPDT 10A DC
Standard range
Order code: 60-0905
MPN: 40.31.7.012.0000

Despatched same day - 219 in stockAdditional quantity lead time 7 days
1+ £2.61
Price per unit Ex VAT
12V DC 10A 300Ω are rated at 10A are rated at 10A 12A 12 - 12V Plug-in Relay DC 1CO (SPDT) false N/A 29mm Polarity free Mono stable
Finder 40.31.7.024.0000 24V Relay (Miniature) SPDT 10A DC
Finder 40.31.7.024.0000 24V Relay (Miniature) SPDT 10A DC
Standard range
Order code: 60-0910
MPN: 40.31.7.024.0000

Despatched same day - 80 in stockAdditional quantity lead time 7 days
1+ £2.61
Price per unit Ex VAT
24V DC 10A 1200Ω 12A 24 - 24V V Relay DC 1CO (SPDT) false N/A 29mm Polarity free Mono stable
Finder 40.31.8.024.0000 24V Relay (Miniature) SPDT DC 10A
Finder 40.31.8.024.0000 24V Relay (Miniature) SPDT DC 10A
Standard range
Order code: 60-0920
MPN: 40.31.8.024.0000

Order in multiples of 50


Available to back orderBack-order availability date - 22/10/2026
50+ £3.28
Price per unit Ex VAT
24V DC 10A 320Ω 10A 24 - 24V 24 - 24V V Relay AC 1CO (SPDT) false N/A 29mm Polarity free Mono stable
Finder 40.31.8.240.0000 240VAC Relay (Miniature) SPDT 12A
Finder 40.31.8.240.0000 240VAC Relay (Miniature) SPDT 12A
Standard range
Order code: 60-0935
MPN: 40.31.8.240.0000

Despatched same day - 93 in stockAdditional quantity lead time 8 weeks
1+ £5.39
Price per unit Ex VAT
240V AC 12A 31500Ω 10A 240 - 240V 240 - 240V Miniature PCB Relay 400V AC AC 1CO (SPDT) false N/A 29mm Polarity free Mono stable

Trustpilot