You are using beta.rapidonline.com. For the live site go to rapidonline.com

GAO 0393 Distribution Box Touch & Rainproof 6-Way Safe Outdoor Use

Extended range
Order Code:

09-1770

Brand: GAO MPN: 0393 EAN-13: 4004282403937
Qty Unit Price (Ex VAT)
1+ £34.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The GAO 0393 Distribution Box, manufactured by HGALLPR2010, is a grey garden power distributor designed for outdoor use. It serves as a 6-way power splitter, ideal for distributing electricity safely in outdoor settings. This robust power distributor is commonly used for garden and outdoor power applications.
Type Distribution box
Energy efficiency rating n.rel.
Factory colour Grey
Hand-held controller included No
Height 125mm
Length 310mm
Material Plastic
Used at Outdoors
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot