You are using beta.rapidonline.com. For the live site go to rapidonline.com

GENIE Microcontrollers Version 1

Genie Brand: Genie

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

The heart of the microcontroller system is the microcontoller IC, available in 8, 14, 18, 20 and 28-pin versions. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.

The chips are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • More memory means more commands and better programs
  • On-screen monitoring and calibration of digital and analogue signals
  • Polyphonic (multi-channel) music support
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available is a plug & play USB download cable, which eliminates COM port problems
Note: The GENIE Design Studio software is free to download directly from www.genieonline.com. For convenience, Rapid can also supply this software on CD-ROM (see 13-6024).
Description Image Product Buy Pricing (Ex VAT) Type
Genie Microcontroller C14 IC
Genie Microcontroller C14 IC
Standard range
Order code: 13-6002
MPN: C14-30

Despatched same day - 338 in stockContact us for additional stock
1+ £3.02
Price per unit Ex VAT
GENIE C14-30 Microcontroller
Genie Microcontroller E28 IC
Genie Microcontroller E28 IC
Standard range
Order code: 13-6005
MPN: E28-15

Despatched same day - 24 in stockAdditional quantity lead time 7 days
1+ £5.74
Price per unit Ex VAT
GENIE E28-15 Microcontroller
Genie USB Download Cable with 3.5mm Stereo Jack Connector
Genie USB Download Cable with 3.5mm Stereo Jack Connector
Standard range
Order code: 13-6023
MPN: USBCABLE-1

Despatched same day - 43 in stockAdditional 40 due on 09/07/2026
1+ £16.51
Price per unit Ex VAT
USB cable
DevicePackagePinsInOutADCStartsMemory *Order code
C08DIL-881 - 41 - 43216013-6001
C14DIL-1414562216013-6002
E18DIL-18185934220013-6004
C20DIL-2020894216013-6003
E28DIL-28288944220013-6005
* Approx. no. of commands


Trustpilot