You are using beta.rapidonline.com. For the live site go to rapidonline.com

Good Sky Miniature PCB Power Relay SPDT

Good Sky Brand: Good Sky

Power relay with a very low power consumption, 360mW coil for PCB mounting.

  • Offered in two switching capacities with either 10A or 15A contacts
  • Sealed construction suitable for flow soldering
  • UL approved
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Colour Maximum Temperature Min. temperature Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Good Sky RWH-SS-105D 5V RWH Series 12A SPDT Relay
Good Sky RWH-SS-105D 5V RWH Series 12A SPDT Relay
Standard range
Order code: 60-4661
MPN: RWH-SS-105D

Order in multiples of 5


Despatched same day - 13 in stockFurther 43 despatched in 4 working days
5+ £1.47
25+ £1.39
100+ £1.33
250+ £1.21
Price per unit Ex VAT
5V DC 70O Blue 85°C -30°C 1CO (SPDT) 12A 15.5mm 19.0mm PCB -30 to +55°C 240V AC Sky RWH 15.4mm
Good Sky RWH-SS-112D 12V RWH Series 12A SPDT Relay
Good Sky RWH-SS-112D 12V RWH Series 12A SPDT Relay
Standard range
Order code: 60-4668
MPN: RWH-SS-112D

Order in multiples of 5


Despatched same day - 884 in stockContact us for additional stock
5+ £0.657
Price per unit Ex VAT
12V DC 400O 1CO (SPDT) 12A 15.5mm 19.0mm PCB -30 to +55°C 240V AC Sky RWH 15.4mm
Good Sky RWH-SS-124D 24V RWH Series 12A SPDT Relay
Good Sky RWH-SS-124D 24V RWH Series 12A SPDT Relay
Standard range
Order code: 60-4670
MPN: RWH-SS-124D

Order in multiples of 5


Despatched same day - 813 in stockFurther 580 despatched in 4 working days
5+ £1.52
25+ £1.39
100+ £1.29
250+ £1.24
Price per unit Ex VAT
24V DC 1600O Blue 85°C -30°C 1CO (SPDT) 12A 15.5mm 19.0mm PCB -30 to +55°C 240V AC Sky RWH 15.4mm
Contact ratings
SeriesRWRWH
Rated current10A15A
Voltage max.240V AC 110V DC240V AC 110V DC
Power max.1500VA 240W1800VA 360W
Minimum switching load10mA 5V DC15mA 5V DC
Contact materialAg alloyAgSn02
Contact formSPDTSPDT

Coil specification
SeriesVoltage nom.Current nom.Coil resistancePowerPull-in voltageDrop-out voltageVoltage max.Order
(V DC)(mA)(Ω)(W)(V DC)(V DC)(V DC)code
RW6601000.3675% max.5% min.130%60-4660
RW12304000.3675% max.5% min.130%60-4662
RW241516000.3675% max.5% min.130%60-4664
RWH573700.3675% max.5% min.130%60-4661
RWH6601000.3675% max.5% min.130%60-4666
RWH12304000.3675% max.5% min.130%60-4668
RWH241516000.3675% max.5% min.130%60-4670

Performance
Contact resistance100mΩ max.
Dielectric strength (coil and contact)1000V AC
Surge resistance3000V
Insulation resistance100MΩ min.
Temperature range–30°C to +55°C
Mechanical life107
Electrical life105
Dimensions19 x 15.4 x 15.5mm
Weight11g


Trustpilot