You are using beta.rapidonline.com. For the live site go to rapidonline.com

GP Lithium Coin Cell Batteries

GP Brand: GP

A range of high quality GP manganese non-rechargeable 3V lithium coin cell batteries for applications that require a low quiescent current.

Coin cell batteries are suitable for a wide variety of items including electronic devices, calculators and watches, and these lithium coin cell batteries will provide you with both a superior performance and durability over cheaper unbranded coin cells.

GP Lithium coin cell batteries possess remarkable features including a long shelf life of 10 years, high energy density, flat discharge voltage, wide operating temperature and excellent storability with low self discharge rate.

  • Non-rechargeable
  • Operating temperature –20°C to +60°C
  • Used in miniature electronic equipment, calculators and watches
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Pack Size Description Dimensions Current Chemistry Terminal Type Voltage
GP GPPBL1220029 Lithium Button Cell CR1220 (DL1220) - Card of 5
GP GPPBL1220029 Lithium Button Cell CR1220 (DL1220) - Card of 5
Standard range
Order code: 18-0363
MPN: GPPBL1220029

Despatched same day - 62 in stockContact us for additional stock
1+ £2.92
10+ £2.69
25+ £2.29
Price per unit Ex VAT
CR1220 36mAh 12 x 2.0mm 5 Flat Lithium Battery 12.5 x 2)mm Lithium Standard 3V
GP GPPBL1616028 Lithium Button Cell CR1616 (DL1616) - Card of 5
GP GPPBL1616028 Lithium Button Cell CR1616 (DL1616) - Card of 5
Standard range
Order code: 18-0367
MPN: GPPBL1616028

Despatched same day - 47 in stockAdditional quantity lead time 14 days
1+ £3.52
10+ £2.69
25+ £2.01
Price per unit Ex VAT
CR1616 55mAh 16 x 1.6mm 5 16mm x 1.6mm approx 0.0001a Lithium Standard 3V
GP GPPBL1620033 Lithium Button Cell CR1620 (DL1620) - Card of 5
GP GPPBL1620033 Lithium Button Cell CR1620 (DL1620) - Card of 5
Standard range
Order code: 18-0377
MPN: GPPBL1620033

Despatched same day - 117 in stockAdditional quantity lead time 14 days
1+ £3.75
10+ £3.47
Price per unit Ex VAT
CR1620 78mAh 16 x 2.0mm 5 Lithium Standard 3V
GP GPPBL1632024 Lithium Button Cell CR1632 (DL1632) - Card of 1
GP GPPBL1632024 Lithium Button Cell CR1632 (DL1632) - Card of 1
Standard range
Order code: 18-0544
MPN: GPPBL1632024

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £1.05
10+ £1.01
25+ £0.910
Price per unit Ex VAT
CR1632 140mAh 16 x 3.2mm 1 16.0mm x 3.2mm Lithium Standard 3V
GP GPPBL1632025 Lithium Button Cell CR1632 (DL1632) - Card of 5
GP GPPBL1632025 Lithium Button Cell CR1632 (DL1632) - Card of 5
Standard range
Order code: 18-0599
MPN: GPPBL1632025

Despatched same day - 14 in stockAdditional quantity lead time 14 days
1+ £5.20
10+ £4.60
25+ £4.16
Price per unit Ex VAT
CR1632 140mAh 16 x 3.2mm 5 Lithium Standard 3V
GP GPPBL2016143 Lithium Button Cell CR2016 (DL2016) - Card of 5
GP GPPBL2016143 Lithium Button Cell CR2016 (DL2016) - Card of 5
Standard range
Order code: 18-0486
MPN: GPPBL2016143

Despatched same day - 4 in stockAdditional 40 due on 04/08/2026
1+ £4.10
10+ £3.73
25+ £2.67
Price per unit Ex VAT
CR2016 90mAh 20 x 1.6mm 5 0.0002a Lithium Standard 3V
GP GPPBL2025155 Lithium Button Cell CR2025 (DL2025) - Card of 5
GP GPPBL2025155 Lithium Button Cell CR2025 (DL2025) - Card of 5
Standard range
Order code: 18-0501
MPN: GPPBL2025155

Out of stockContact us for availability
1+ £2.39
10+ £2.18
25+ £1.65
Price per unit Ex VAT
CR2025 160mAh 20 x 2.5mm 5 Lithium Standard 3V
GP GPPBL2032188 Lithium Button Cell CR2032 (DL2032) - Card of 5
GP GPPBL2032188 Lithium Button Cell CR2032 (DL2032) - Card of 5
Standard range
Order code: 18-0493
MPN: GPPBL2032188

Despatched same day - 25 in stockContact us for additional stock
1+ £3.75
10+ £2.85
25+ £2.18
Price per unit Ex VAT
CR2032 220mAh 20 x 3.2mm 5 Lithium Standard 3V
GP GPPBL2430054 Lithium Button Cell CR2430 (DL2430) - Card of 5
GP GPPBL2430054 Lithium Button Cell CR2430 (DL2430) - Card of 5
Standard range
Order code: 18-0374
MPN: GPPBL2430054

Despatched same day - 15 in stockAdditional quantity lead time 14 days
1+ £5.83
10+ £5.58
25+ £5.16
Price per unit Ex VAT
CR2430 300mAh 24 x 3.0mm 5 24.5mm x 3mm approx Lithium Standard 3V
TypeVoltageCapacity (mAh)HeightDiameterWeight (g)Pack qty.Order code
CR12203V362120.8518-0363
CR16163V551.6161.2518-0367
CR16203V782.0161.2518-0377
CR16323V1403.2161.9118-0544
CR16323V1403.2161.9518-0599
CR20163V901.6201.7518-0486
CR20253V1602.5202.4518-0501
CR20323V2203.2203.1518-0493
CR24303V300324.54518-0374


Trustpilot