You are using beta.rapidonline.com. For the live site go to rapidonline.com

Helukabel 35009 Rubber Flexible Cable 4 G 0.75 mm² Black per metre

Image Representative of Range

Helukabel 35009 Rubber Flexible Cable 4 G 0.75 mm² Black per metre

MPN
35009
Brand
HELUKABEL
EAN-13
2050004781953
Order Code
04-2869
Country of Origin
Germany
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

Helukabel manufactures this rubber flexible cable model H05RR-F, known for its durability and flexibility. The cable is suitable for general electrical applications with a specification of 4 G 0.75 mm², ideal for light power connections. It is often used in domestic appliances, small tools, and light portable equipment.
Colour Black
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 50
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot