You are using beta.rapidonline.com. For the live site go to rapidonline.com

HHG Villa AP W Door Intercom Accessories Anthracite Mounting Bracket

MPN
Villa AP W
Brand
HHG
EAN-13
6972733910212
Order Code
09-3393
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The HHG Villa AP W door intercom accessories in anthracite are designed to enhance entry communication systems. Manufactured by HHG, it offers reliable performance for secure and convenient access control. Ideal for residential or commercial properties, this accessory ensures seamless interaction at entry points.
Type Door intercom accessories
Component Fittings
Depth 55mm
External unit dims. 200 x 95 x 55
Factory colour Anthracite
Height 95mm
Mounting type (outdoor) Surface-mount
Power supply (LOV) not required
Weight 0.26
Width 200mm

Reviews

Be the first to submit a review

Trustpilot