You are using beta.rapidonline.com. For the live site go to rapidonline.com

High Brightness Tri-colour 3mm LED

TruOpto Brand: TruOpto

Tri-colour LEDs with water clear lenses that feature high luminous output. Available in red and green or red and blue these LEDs also provide a third colour when the two primary colours are combined.

  • 3mm Standard directivity
  • Superior weather-resistance
  • Common cathode type
  • Suitable for many applications including toys, games and audio
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Luminous Intensity Forward Voltage Forward Current Lens Type Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSRP3131AH-C 3mm Red / Green LED Tri-colour
TruOpto OSRP3131AH-C 3mm Red / Green LED Tri-colour
Standard range
Order code: 56-0346
MPN: OSRP3131AH-C

Order in multiples of 5


Despatched same day - 3,365 in stockContact us for additional availability
5+ £0.780
100+ £0.651
250+ £0.559
1000+ £0.491
Price per unit Ex VAT
Red / green 625 (red) / 525 (green)nm 5800 (red) / 8400 (green)mcd 2 (red) / 3.4 (green)V 30mA Water clear 30° +80°C -30°C 5V 3mm
TruOpto OSRB3131AH-C 3mm Red / Blue LED Tri-colour
TruOpto OSRB3131AH-C 3mm Red / Blue LED Tri-colour
Standard range
Order code: 56-0348
MPN: OSRB3131AH-C

Order in multiples of 5


Out of stockPlease contact us for lead time
5+ £0.804
100+ £0.669
250+ £0.576
Price per unit Ex VAT
Red / blue 625 (red) / 525 (green) / 470 (blue)nm 5800 (red) / 4200 (blue)mcd 2 (red) / 3.4 (blue)V 30mA Water clear 30° +80°C -30°C 5V 3mm

Trustpilot