You are using beta.rapidonline.com. For the live site go to rapidonline.com

High Powered Metal Proximity Switches

Comus Brand: Comus

A high powered, brass-nickel plated proximity switch.

  • The voltage rating is 1500V AC with switching current of 3A
  • Supplied with two matching fixing nuts
  • Fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture (to IP65)
Suitable magnet available separately.
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Operating range Sensor Type Size Connection Material Operating Temperature
Comus PTA1500/30 Cylindric Proximity Switch
Comus PTA1500/30 Cylindric Proximity Switch
Standard range
Order code: 78-2050
MPN: PTA1500/30

Despatched same day - 133 in stockAdditional quantity lead time 9 months
1+ £43.51
5+ £37.64
10+ £34.82
25+ £30.30
Price per unit Ex VAT
NO Proximity 90x18mm Cable Brass -20 to +85°C
Comus PTM 18 Threaded Magnet
Comus PTM 18 Threaded Magnet
Standard range
Order code: 78-2058
MPN: PTM 18

Despatched same day - 112 in stockAdditional quantity lead time 9 weeks
1+ £18.96
5+ £17.91
10+ £17.44
25+ £17.05
Price per unit Ex VAT
Threaded Magnet Magnet -20 to +85°C Magnet 50x18mm Cable Brass -20 to +85°C

Trustpilot