You are using beta.rapidonline.com. For the live site go to rapidonline.com

High Voltage SCRs

A range of high voltage SCRs in TO-220 and TO-126 packages. Acting as a 'switched diode', when a one-off voltage is applied to the gate, the diode conducts. It will continue to conduct until the current between the anode and cathode is reduced.

  • TO-220 and TO-126 plastic packages
  • High current rating
  • High current and voltage control for applications such as lighting and heating
  • Supplied in small quantities
Description Image Product Buy Pricing (Ex VAT) Current Rating Peak Voltage Operating Temperature Package Style Type
On Semiconductor C106DG 400V 4A Thyristor
On Semiconductor C106DG 400V 4A Thyristor
Standard range
Order code: 47-3270
MPN: C106DG

Order in multiples of 5


Despatched same day - 273 in stockAdditional 1,000 due on 02/11/2026
5+ £0.876
25+ £0.719
100+ £0.610
500+ £0.567
Price per unit Ex VAT
4A 400V 110°C TO-126 Thyristor (SCR)
CDR05 600V 4A Thyristor CDIL
CDR05 600V 4A Thyristor CDIL
Standard range
Order code: 47-3273
MPN: CDR05

Order in multiples of 5


Despatched same day - 1,668 in stockAdditional quantity lead time 14 days
5+ £0.219
25+ £0.198
100+ £0.181
Price per unit Ex VAT
4A 600V 125°C TO-126 Thyristor (SCR)
2N6509G Thyristor 25A 800V
2N6509G Thyristor 25A 800V
Standard range
Order code: 47-3386
MPN: 2N6509

Despatched same day - 173 in stockContact us for additional stock
1+ £0.400
Price per unit Ex VAT
25A 800V 125°C TO-220AB Thyristor (SCR)

Trustpilot