You are using beta.rapidonline.com. For the live site go to rapidonline.com

Honeywell E3538N Bell Transformer 12V AC 1.5A Snap Fix DIN Rail

Image Representative of Range

Honeywell E3538N Bell Transformer 12V AC 1.5A Snap Fix DIN Rail

MPN
E3538N
Brand
Honeywell
EAN-13
5004100612199
Order Code
12-0984
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Honeywell E3538N bell transformer provides 12 V AC at 1.5 A, ideal for powering low-voltage applications. Manufactured by Honeywell, it ensures reliable performance for systems such as doorbells. This transformer is commonly used in residential and commercial settings to supply the necessary power to activate chimes and buzzers.
Type Bell transformer
Depth 35.5mm
Dimensions (W x H x D) 93 x 70.5 x 35.5 mm
Height 70.5mm
Max. nominal current 1.5A
Misc Attribute E3538N, 12 V/AC.1.5 A f. install. & AP-mounting
Nominal current (details) 1.5A
Output Voltage voltage12V AC
Output voltages 12V AC
Width 93mm

Reviews

Be the first to submit a review

Trustpilot