You are using beta.rapidonline.com. For the live site go to rapidonline.com
How cookies can improve your experience
We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The right hook up wire can make all the difference when building, repairing or upgrading electrical systems. Whether you're wiring a control panel, prototyping electronics or working on specialist applications, choosing the correct cable helps ensure safe, reliable performance. Our range includes everything from flexible stranded wire and durable single core wire to specialist options such as tri-rated cable, tinned copper wire and high-temperature solutions for demanding environments.
Hook up wire is a versatile electrical wire used for internal wiring, panel building, prototyping and low-voltage electrical connections. Available in different conductor materials, insulation types and temperature ratings, it is designed to provide dependable power or signal transmission across a wide variety of applications.
Depending on the environment and electrical demands, you may need a more flexible cable, higher temperature resistance or increased durability against wear and corrosion.
Types of hook up wire
Different projects call for different wire types, so selecting the right option can help improve performance and simplify installation.
Single core & stranded wire
Single core wire offers a rigid solution often used in fixed installations, while stranded wire provides greater flexibility for applications involving movement, tight routing or repeated handling.
Copper & tinned copper wire
Standard copper wire is widely used for its excellent conductivity, while tinned copper wire adds corrosion resistance, making it suitable for harsher environments or long-term reliability.
Tri-rated cable & LiY cable
Tri-rated cable is commonly used in control panels and switchgear thanks to its high-temperature rating and international approvals. LiY cable is often chosen for internal wiring and signal transmission in electrical equipment.
Specialist wire types
For more specific applications, options such as Radox wire offer enhanced durability and temperature resistance, while magnet wire and enamelled copper wire are commonly used in transformers, motors and coils. Nichrome wire, often used as a heating wire, is designed for applications requiring controlled heat generation.
Choosing the right wire
When selecting hook up wire, it’s important to consider:
Conductor type (solid or stranded)
Current and voltage requirements
Temperature rating
Insulation material
Flexibility and routing needs
For control panels, tri-rated cable may offer the durability required, while jumper wire can be ideal for prototyping and quick PCB connections.
Common applications
Hook up wire is used across a broad range of electrical and electronic projects, including:
Control panels and industrial automation
Electrical maintenance and repair
PCB prototyping and electronics development
Motors, transformers and coils
Heating and specialist electrical systems
General internal equipment wiring
Whether you're sourcing flexible stranded wire, dependable earth wire, or specialist heating wire, the right cable helps create safer, longer-lasting electrical connections.