You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hook Up Wire

The right hook up wire can make all the difference when building, repairing or upgrading electrical systems. Whether you're wiring a control panel, prototyping electronics or working on specialist applications, choosing the correct cable helps ensure safe, reliable performance. Our range includes everything from flexible stranded wire and durable single core wire to specialist options such as tri-rated cable, tinned copper wire and high-temperature solutions for demanding environments.

Filters

What is hook up wire?

Hook up wire is a versatile electrical wire used for internal wiring, panel building, prototyping and low-voltage electrical connections. Available in different conductor materials, insulation types and temperature ratings, it is designed to provide dependable power or signal transmission across a wide variety of applications.

Depending on the environment and electrical demands, you may need a more flexible cable, higher temperature resistance or increased durability against wear and corrosion.

Types of hook up wire

Different projects call for different wire types, so selecting the right option can help improve performance and simplify installation.

Single core & stranded wire

Single core wire offers a rigid solution often used in fixed installations, while stranded wire provides greater flexibility for applications involving movement, tight routing or repeated handling.

Copper & tinned copper wire

Standard copper wire is widely used for its excellent conductivity, while tinned copper wire adds corrosion resistance, making it suitable for harsher environments or long-term reliability.

Tri-rated cable & LiY cable

Tri-rated cable is commonly used in control panels and switchgear thanks to its high-temperature rating and international approvals. LiY cable is often chosen for internal wiring and signal transmission in electrical equipment.

Specialist wire types

For more specific applications, options such as Radox wire offer enhanced durability and temperature resistance, while magnet wire and enamelled copper wire are commonly used in transformers, motors and coils. Nichrome wire, often used as a heating wire, is designed for applications requiring controlled heat generation.

Choosing the right wire

When selecting hook up wire, it’s important to consider:

  • Conductor type (solid or stranded)
  • Current and voltage requirements
  • Temperature rating
  • Insulation material
  • Flexibility and routing needs

For control panels, tri-rated cable may offer the durability required, while jumper wire can be ideal for prototyping and quick PCB connections.

Common applications

Hook up wire is used across a broad range of electrical and electronic projects, including:

  • Control panels and industrial automation
  • Electrical maintenance and repair
  • PCB prototyping and electronics development
  • Motors, transformers and coils
  • Heating and specialist electrical systems
  • General internal equipment wiring

Whether you're sourcing flexible stranded wire, dependable earth wire, or specialist heating wire, the right cable helps create safer, longer-lasting electrical connections.


Trustpilot