You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hozelock 100-100-244 Wonderhoze 25m Lightweight Expanding Garden Hose

Order Code:

09-4020

Brand: Hozelock MPN: 100-100-244 EAN-13: 5010646064224
Qty Unit Price (Ex VAT)
1+ £52.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Hozelock Wonderhoze 100-100-244 is a 14 mm diameter garden hose with a length of 25 metres. This yellow hose is durable, flexible, and ideal for typical gardening and outdoor watering applications. The set includes all necessary components for immediate use in maintaining lawns and gardens.
Type Garden hose
Length 25m
Diameter 16mm
Factory colour Yellow
Hose connection 12 - 15 mm (1/2") Ø
Material (details) Textile hose cover
Suitable For Garden irrigation
Temperature Range 0 - +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot