You are using beta.rapidonline.com. For the live site go to rapidonline.com

Ideal Power Miniature Lead Acid Battery Charger

Ideal Power Brand: Ideal Power

This miniature multi-step battery charger from Ideal Power has an auto shutdown feature when the battery is fully charged. This compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.

  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid batteries
Description Image Product Buy Pricing (Ex VAT) Nominal Voltage Type Number of Batteries Charged Chemistry Battery Sizes Charged Chemistries Charged Output Current
Ideal Power AC0212A Miniature 12V SLA Charger 2A
Ideal Power AC0212A Miniature 12V SLA Charger 2A
Standard range
Order code: 18-1462
MPN: AC0212A

Despatched same day - 44 in stockAdditional quantity lead time 3 weeks
1+ £30.55
Price per unit Ex VAT
14.6V Lead acid charger 1 Lead Acid SLA Lead acid 2A
Ideal Power AC0224A Miniature 24V SLA Charger 2A
Ideal Power AC0224A Miniature 24V SLA Charger 2A
Standard range
Order code: 18-1470
MPN: AC0224A

Despatched same day - 847 in stockAdditional quantity lead time 5 months
1+ £32.41
Price per unit Ex VAT
29.2V Lead acid charger 1 Lead Acid SLA Lead acid 2A

Trustpilot