You are using beta.rapidonline.com. For the live site go to rapidonline.com

IEC Inlet (Fused and Switched)

Inalways Brand: Inalways

A snap fit IEC chassis plug which includes a 5 x 20mm fuse drawer and a DPST rocker switch.

  • The inlet and the switch are terminated separately
  • Suitable for Class II appliances
  • Snap-in
  • Pre-wired switch
  • Rated 10A
  • Available in 1.0 or 1.2mm panel version
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Mounting Type Switch Contacts per Unit Fuse Holder Termination Voltage Rating
Inalways 0717-1S-PQ10N-H-CBK IEC Inlet Fused Switched Snap-Fit Chassis Plug
Inalways 0717-1S-PQ10N-H-CBK IEC Inlet Fused Switched Snap-Fit Chassis Plug
Standard range
Order code: 23-3209
MPN: 0717-1S-PQ10N-H-CBK

Despatched same day - 334 in stockAdditional quantity lead time 4 months
1+ £6.10
25+ £5.24
100+ £4.45
250+ £4.01
Price per unit Ex VAT
C14 10A Snap-in Yes 3 Yes 20mm 4.8mm Faston 250V
Inalways 0717-1S-PQ12N-H Fused and Switched IEC Inlet 1.2mm
Inalways 0717-1S-PQ12N-H Fused and Switched IEC Inlet 1.2mm
Standard range
Order code: 23-3211
MPN: 0717-1S-PQ12N-H

Despatched same day - 1,076 in stockAdditional quantity lead time 4 months
1+ £4.12
25+ £2.50
100+ £1.91
250+ £1.78
Price per unit Ex VAT
C14 10A Snap-in Yes 3 Yes 20mm 4.8mm Faston 250V

Trustpilot