You are using beta.rapidonline.com. For the live site go to rapidonline.com

Inalways Fused Chassis Inlet

Inalways Brand: Inalways

A panel mounting fused IEC chassis plug. The fuse drawer accomodates a 5x 20mm fuse and a spare.

  • 2.8mm or 6.3mm fast connect terminals
  • 10A rated
  • CL, CSA, VDE, SEMKO, DEMKO, NEMKO, SEV, SETI approved
Description Image Product Buy Pricing (Ex VAT) 36mm Termination Type Current Rating Mounting Type Switch Contacts per Unit Fuse Holder Voltage Rating
Inalways 0717-CL Fused IEC Chassis Plug
Inalways 0717-CL Fused IEC Chassis Plug
Standard range
Order code: 23-0360
MPN: 0717-CL

Despatched same day - 611 in stockAdditional 1,200 due on 06/01/2027
1+ £2.79
25+ £2.34
100+ £2.04
Price per unit Ex VAT
fixing centres Solder C14 10A Screw No 3 Yes 20mm 250V
Inalways 0717-CW Fused IEC Chassis Plug 6.3mm Fast-on
Inalways 0717-CW Fused IEC Chassis Plug 6.3mm Fast-on
Standard range
Order code: 23-2100
MPN: 0717-CW

Despatched same day - 219 in stockAdditional 4,800 due on 04/11/2026
1+ £1.30
25+ £1.21
100+ £0.810
500+ £0.703
Price per unit Ex VAT
6.3mm Faston C14 10A Screw No 3 Yes 20mm 250V

Trustpilot