You are using beta.rapidonline.com. For the live site go to rapidonline.com

Inalways IEC Chassis Inlet

Inalways Brand: Inalways

Front or rear mounting mains inlet connectors approved to IEC320 and CEE22.

  • 4.8mm or 6.3mm fast-on connections
  • Rating 10A 250V AC
  • UL, CSA, VDE, SEV, SEMKO, DEMKO and NEMKO approved
  • Inalways 0707 series
Description Image Product Buy Pricing (Ex VAT) Rating Termination Type Current Rating Mounting Type Switch Contacts per Unit Fuse Holder Voltage Rating
Inalways 0707-1-CQ 4.8mm IEC Chassis Plug
Inalways 0707-1-CQ 4.8mm IEC Chassis Plug
Standard range
Order code: 23-0100
MPN: 0707-1-CQ

Order in multiples of 5


Despatched same day - 1,015 in stockAdditional quantity lead time 4 months
5+ £1.21
25+ £0.913
100+ £0.771
500+ £0.670
Price per unit Ex VAT
4.8mm Faston C14 10A Screw No 3 No 250V
Inalways 0707-1-CW 6.25mm IEC Chassis Plug
Inalways 0707-1-CW 6.25mm IEC Chassis Plug
Standard range
Order code: 23-0075
MPN: 0707-1-CW

Order in multiples of 5


Despatched same day - 415 in stockAdditional 1,000 due on 04/11/2026
5+ £1.64
25+ £1.42
100+ £1.24
500+ £1.01
Price per unit Ex VAT
15A 250V AC 6.3 C14 10A Screw No 3 No 250V

Trustpilot