You are using beta.rapidonline.com. For the live site go to rapidonline.com

ISDT N8 Charger: Cylindrical Cells USB Powered IPS Display

Image Representative of Range

ISDT N8 Charger: Cylindrical Cells USB Powered IPS Display

MPN
N8
Brand
ISDT
EAN-13
4064161216973
Order Code
09-5144
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 835 in stock

The ISDT N8 charger, designed by ISDT, is a versatile device for charging various cylindrical cells, including NiMH, NiCd, NiZn, Li-ion, LiHV, and LiFePO types. Ideal for AA, AAA, 14500, and 10440 batteries, its universal compatibility makes it perfect for home and travel use. This cylindrical cell charger ensures efficient charging for everyday electronics and tools.
Type Charger for cylindrical cells
Battery Sizes Charged 8
Number of Batteries Charged 8
Chemistry NiMH
Charging current (AA) 1500mA
Charging current (AAA) 1500mA
Depth 79mm
Dim (W x H x D) 189 x 28 x 79 mm
Discharge Current 0.1-1.0 A / slot
Height 28mm
Max. charging current per slot 1500mA
Operating Voltage 12 V to 5V
Weight 283g
Width 189mm

Reviews

Be the first to submit a review

Trustpilot