You are using beta.rapidonline.com. For the live site go to rapidonline.com

Javiscam C1 Mini CCTV Camera 1080p Battery & SIM for Wireless Use

Order Code:

09-5320

Brand: Javiscam MPN: C1 EAN-13: 6976946530007
Qty Unit Price (Ex VAT)
1+ £104.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Javiscam's C1 Mini CCTV camera delivers high-definition video with a resolution of 1920 x 1080 pixels. This surveillance device is ideal for home security or small business monitoring. The Javiscam C1 Mini CCTV camera comes in a package of 1 pc, providing reliable and discreet surveillance.
Type Mini CCTV camera
Additional IR light Yes
Camera type Compact camera
Depth 54mm
Dim (W x H x D) 38 x 42 x 54 mm
Height 42mm
Microphone No
Outputs USB
Power supply Rechargeable battery
Sensor size 8.76 mm (1/2.9")
Sensor type CMOS
Video Resolution 1920 x 1080 Pixel
Viewing Angle 117
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot