You are using beta.rapidonline.com. For the live site go to rapidonline.com

Joyin Metal Oxide Varistors

Joyin Brand: Joyin

A comprehensive range of voltage dependent metal oxide varistors for suppressing mains borne transients, spikes etc.

  • Epoxy coated disc construction with radial leads
  • When the protected equipment or circuit encounters a high voltage spike the varistor charges impedance from its normal high standby value to a very low conducting value thus clamping the transient voltage to a protective level
  • Varistor absorbs the unwanted high voltage pulse protecting voltage sensitive components against damage
  • UL approved
Description Image Product Buy Pricing (Ex VAT) Varistor Voltage Clamping Voltage Size Voltage Rating AC Voltage Rating DC Case Style
Joyin JVR07N470K65YU4 30V 1.8j Mo Varistor 7n470k
Joyin JVR07N470K65YU4 30V 1.8j Mo Varistor 7n470k
Standard range
Order code: 26-3140
MPN: JVR07N470K65YU4

Out of stock4,011 due on 19/10/2026
1+ £0.137
100+ £0.083
1000+ £0.073
Price per unit Ex VAT
47V 93V 7mm 30V 38V Leaded disk
Joyin JVR07N391K65YU4 250V 17j Mo Varistor 7n391k
Joyin JVR07N391K65YU4 250V 17j Mo Varistor 7n391k
Standard range
Order code: 26-3225
MPN: JVR07N391K65YU4

Despatched same day - 1,105 in stockAdditional quantity lead time 7 months
1+ £0.038
100+ £0.031
1000+ £0.0265
Price per unit Ex VAT
775V 650V 7mm 710V 710V Leaded disk
Joyin JVR07N431K65YU4 275V 20j Mo Varistor 7n431k
Joyin JVR07N431K65YU4 275V 20j Mo Varistor 7n431k
Standard range
Order code: 26-3245
MPN: JVR07N431K65YU4

Despatched same day - 2,454 in stockAdditional 20,000 due on 25/11/2026
1+ £0.136
100+ £0.072
1000+ £0.068
Price per unit Ex VAT
340V 710V 7mm 710V 775V Leaded disk
Joyin JVR10N431K87YU4 275V 45j Mo Varistor 10n431k
Joyin JVR10N431K87YU4 275V 45j Mo Varistor 10n431k
Standard range
Order code: 26-3250
MPN: JVR10N431K87YU4

Despatched same day - 3,604 in stockAdditional quantity lead time 7 months
1+ £0.069
100+ £0.065
1000+ £0.047
Price per unit Ex VAT
1240V 710V 10mm 710V 775V Leaded disk
Joyin JVR14N431K87YU4 275V 75j Mo Varistor 14n431k
Joyin JVR14N431K87YU4 275V 75j Mo Varistor 14n431k
Standard range
Order code: 26-3255
MPN: JVR14N431K87YU4

Despatched same day - 8,703 in stockAdditional quantity lead time 7 months
1+ £0.082
100+ £0.079
1000+ £0.065
Price per unit Ex VAT
910V 710V 14mm 710V 775V Leaded disk
Joyin JVR14N471K87YU4 300V 80j Mo Varistor 14n471k
Joyin JVR14N471K87YU4 300V 80j Mo Varistor 14n471k
Standard range
Order code: 26-3270
MPN: JVR14N471K87YU4

Out of stock4,071 due on 19/10/2026
1+ £0.406
100+ £0.274
1000+ £0.213
Price per unit Ex VAT
430V 775V 14mm 1650V 390V Leaded disk

Trustpilot