You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kemet R463 Radial Metallised Polypropylene Film Capacitors

Kemet Brand: Kemet

Metallised polypropylene film capacitors with excellent self-healing properties. Typical applications include interference suppression and across the line use.

  • Tolerance 20% (10% 63-1158)
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Description Image Product Buy Pricing (Ex VAT) Capacitance Dimension Dimensions Nominal Voltage Maximum Temperature Min. temperature Pitch Tolerance Type Operating Temperature
Kemet R463I21005001K 0.01uF 10% 310Vac X2 Polypropylene Film Capacitor
Kemet R463I21005001K 0.01uF 10% 310Vac X2 Polypropylene Film Capacitor
Standard range
Order code: 10-2691
MPN: R463I21005001K

Despatched same day - 332 in stockAdditional quantity lead time 14 days
1+ £0.203
100+ £0.098
Price per unit Ex VAT
10nF 18 x 11 x 5mm 18 x 5 x 11mm 300V 15mm 10% Radial leaded -40 to +110°C
Kemet R463I31005001K 0.1uf 10% 310Vac X2 Polypropylene Film Capacitor
Kemet R463I31005001K 0.1uf 10% 310Vac X2 Polypropylene Film Capacitor
Standard range
Order code: 10-2694
MPN: R463I31005001K

Despatched same day - 619 in stockAdditional quantity lead time 14 days
1+ £0.434
100+ £0.424
500+ £0.317
Price per unit Ex VAT
100nF 18 x 12 x 6mm 18 x 6 x 12mm 310V 15mm 10% Radial leaded -40 to +110°C
Kemet R463N347050M1K 0.47uf 10% 310Vac X2 Polypropylene Film Capacitor
Kemet R463N347050M1K 0.47uf 10% 310Vac X2 Polypropylene Film Capacitor
Standard range
Order code: 10-2700
MPN: R463N347050M1K

Despatched same day - 401 in stockAdditional quantity lead time 14 days
1+ £0.846
100+ £0.575
Price per unit Ex VAT
470nF 26.5 x 17 x 8.5mm 26.5 x 8.5 x 17mm 310V 22.5mm 10% Radial leaded -40 to +110°C
Kemet R463N410050M1K 1uf 10% 310Vac X2 Polypropylene Film Capacitor
Kemet R463N410050M1K 1uf 10% 310Vac X2 Polypropylene Film Capacitor
Standard range
Order code: 10-2701
MPN: R463N410050M1K

Despatched same day - 375 in stockAdditional 400 due on 27/10/2026
1+ £1.02
100+ £0.594
Price per unit Ex VAT
1µF 26.5 x 22 x 13mm 26.5 x 13 x 22mm 300V 22.5mm 10% Radial leaded -40 to +110°C
Kemet R463R422050M1K 2.2uf 10% 310Vac X2 Polypropylene Film Capacitor
Kemet R463R422050M1K 2.2uf 10% 310Vac X2 Polypropylene Film Capacitor
Standard range
Order code: 10-2704
MPN: R463R422050M1K

Despatched same day - 184 in stockAdditional quantity lead time 14 days
1+ £1.63
25+ £1.25
50+ £1.05
100+ £0.968
Price per unit Ex VAT
2.2µF 32 x 28 x 14mm 41.5 x 13 x 24mm 300V 37.5mm 10% Radial leaded -40 to +110°C
Kemet R463W510000M1M 10uF 20% 310Vac X2 Polypropylene Film Capacitor
Kemet R463W510000M1M 10uF 20% 310Vac X2 Polypropylene Film Capacitor
Standard range
Order code: 63-1158
MPN: R463W510000M1M

Despatched within 4 working days - 53 in stock
1+ £7.49
50+ £6.79
Price per unit Ex VAT
10µF 41.5 x 45 x 30mm 41.5 x 30 x 45mm 300V +110°C -40°C 37.5mm 20% Radial leaded -40 to +110°C

Trustpilot