You are using beta.rapidonline.com. For the live site go to rapidonline.com

Keystone Lithium Coin Cell Retainer Contacts

Keystone Brand: Keystone

A range of economical and reliable retainer contacts.

  • Designed for quick and easy battery installation and replacement
  • Perfect for memory backup applications where the ultra low profile allows high density packing of PCBs
  • Available in both surface and through hole mount to accommodate cell diameters from 12 to 24mm
  • Negative battery connection is achieved by the battery contacting the PCB track directly
Description Image Product Buy Pricing (Ex VAT) Battery Size Colour Height Length Type Number of Cells Mount Contact Material
Keystone 3000 12mm SMT Coin Cell Retainer
Keystone 3000 12mm SMT Coin Cell Retainer
Standard range
Order code: 18-3570
MPN: 3000

Order in multiples of 5


Despatched same day - 9 in stockFurther 116 despatched in 4 working days
5+ £0.523
25+ £0.516
100+ £0.489
Price per unit Ex VAT
12mm Nickel 3.2mm 18.9mm Coin cell holder 1 SMT Nickel plated phosphor bronze
Keystone 3002 20mm SMT Coin Cell Retainer
Keystone 3002 20mm SMT Coin Cell Retainer
Standard range
Order code: 18-3580
MPN: 3002

Despatched same day - 141 in stockAdditional quantity lead time 7 weeks
1+ £0.324
Price per unit Ex VAT
20mm 4mm 30.7mm Coin cell holder 1 SMT Nickel plated phosphor bronze

Trustpilot