You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright 20.3mm (0.8in) Starburst Display

Kingbright Brand: Kingbright

A range of 20.3mm (0.8in) 'starburst' 16 segment displays.

  • Available in high efficiency red
  • Right hand decimal point
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright PS08 series
Description Image Product Buy Pricing (Ex VAT) Type No of LED's LED Colours Character Height Forward Current Forward Voltage Height Length Luminous Intensity Number of Digits/Alpha Operating Temperature Range Peak Wavelength Power Rating Reverse Current Reverse Voltage Width
Kingbright PSA08-11EWA 20.3mm High Efficiency Red Starburst Display Anode
Kingbright PSA08-11EWA 20.3mm High Efficiency Red Starburst Display Anode
Extended range
Order code: 57-0720
MPN: PSA08-11EWA

Despatched same day - 1,057 in stockContact us for additional stock
1+ £0.387
Price per unit Ex VAT
Alphanumeric Display 17 High Efficiency Red 20.32mm 30mA 2V 27.7mm 20mm 4.7mcd 1 -40 to +85°C 627nm 75mW 10A 5V 8.5mm
Kingbright PSC08-11EWA 20.3mm High Efficiency Red Starburst Display Cathode
Kingbright PSC08-11EWA 20.3mm High Efficiency Red Starburst Display Cathode
Standard range
Order code: 57-0725
MPN: PSC08-11EWA

Despatched same day - 234 in stockAdditional quantity lead time 11 weeks
1+ £2.50
25+ £2.08
100+ £1.63
Price per unit Ex VAT
Alphanumeric Display 17 High Efficiency Red 20.32mm 30mA 2V 27.7mm 20mm 4.7mcd 1 -40 to +85°C 627nm 75mW 10A 5V 8.5mm

Trustpilot