You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Flashing LED 5mm 14V

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of flashing 5mm LEDs in a diffused package that have a built-in IC which produces continuous flashing at between 1.5 and 3.0Hz.

These well designed components from the L-56 Series have an operation voltage from 3.5V to 14V, and have been manufactured using only the best materials, including source color devices are made with Gallium Arsenide Phosphide.

These unique Kingbright LEDs do not require a series resistor, and offer excellent value in the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Supply voltage 3.5 to 14V
  • Ideal for use in warning devices, alarms, etc
  • Kingbright L-56 series
  • With built-in blinking IC
  • RoHS compliant
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Lens Type Forward Current Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-56BGD 5mm 14V Green Flashing LED
Kingbright L-56BGD 5mm 14V Green Flashing LED
Standard range
Order code: 55-0142
MPN: L-56BGD

Order in multiples of 5


Despatched same day - 890 in stockAdditional quantity lead time 11 weeks
5+ £0.482
50+ £0.436
100+ £0.369
500+ £0.350
Price per unit Ex VAT
Green 568nm Green diffused 22mA 20mcd 14V 60° +70°C -40°C 0.5V 5mm
Kingbright L-56BYD 5mm 14V Yellow Flashing LED
Kingbright L-56BYD 5mm 14V Yellow Flashing LED
Standard range
Order code: 55-0144
MPN: L-56BYD

Order in multiples of 5


Despatched same day - 715 in stockAdditional quantity lead time 11 weeks
5+ £0.764
50+ £0.663
100+ £0.630
500+ £0.616
Price per unit Ex VAT
Yellow 588nm Yellow diffused 22mA 20mcd 14V 60° +70°C -40°C 0.5V 5mm

Trustpilot