You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright High Intensity LEDs 10mm

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of high intensity 10mm diameter LEDs housed in a diffused package.

These well designed components from the Kingbright L-813 Series are particularly suited to warning devices and alarms, and have been manufactured using only the best materials, such as the source color devices that are made with Gallium Arsenide Phosphide.

These unique Kingbright LEDs also boast low power consumption, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • 10mm diameter big lamp
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-813ID 10mm Red LED High Intensity
Kingbright L-813ID 10mm Red LED High Intensity
Standard range
Order code: 55-0300
MPN: L-813ID

Order in multiples of 5


Despatched same day - 1,516 in stockAdditional 1,000 due on 25/11/2026
5+ £0.208
50+ £0.203
100+ £0.200
500+ £0.183
Price per unit Ex VAT
Red 650nm 30mA Red diffused 100mcd 2V 30° +85°C -40°C 10mm
Kingbright L-813GD 10mm Green LED High Intensity
Kingbright L-813GD 10mm Green LED High Intensity
Standard range
Order code: 55-0305
MPN: L-813GD

Order in multiples of 5


Despatched same day - 1,920 in stockAdditional quantity lead time 11 weeks
5+ £0.159
50+ £0.158
100+ £0.156
500+ £0.138
Price per unit Ex VAT
Green 565nm 25mA Green diffused 60mcd 2.2V 30° +85°C -40°C 10mm
Kingbright L-813YD 10mm Yellow LED High Intensity
Kingbright L-813YD 10mm Yellow LED High Intensity
Standard range
Order code: 55-0310
MPN: L-813YD

Order in multiples of 5


Despatched same day - 415 in stockAdditional quantity lead time 11 weeks
5+ £0.210
50+ £0.204
100+ £0.202
500+ £0.193
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 50mcd 2.1V 30° +85°C -40°C 10mm

Trustpilot