You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Infrared Source and Sensor 5mm

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a spectrally matched infrared 5mm source and sensor moulded in similar epoxy housings.

These compact 5mm components have been manufactured using only the finest materials, including water clear lenses, while the source color devices are made with Gallium Arsenide Infrared/Aluminium Arsenide Emitting Diodes.

Mechanically and spectrally matched to the L-32P3C Phototransistor, this unique Infrared Emitting Diode offers excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • When used as a coupled pair separation up to 25mm can be achieved
  • Readily interfaced with logic
  • Cathode identified by flat on body
  • Kingbright L-34 Series
Description Image Product Buy Pricing (Ex VAT) Type Operating Voltage Forward Current Dice Intensity Lens Type Spectral Bandwidth Spectral Wavelength Maximum Operating Temperature Minimum Operating Temperature Size Viewing Angle
Kingbright L-7113F3BT 5mm Blue Lens Infrared Diode
Kingbright L-7113F3BT 5mm Blue Lens Infrared Diode
Standard range
Order code: 58-0320
MPN: L-7113F3BT

Order in multiples of 5


Despatched same day - 5,935 in stockAdditional quantity lead time 11 weeks
5+ £0.123
50+ £0.115
100+ £0.112
500+ £0.101
Price per unit Ex VAT
IR diode 1.2V 50mA GaAs 20mW/sr Blue transparent 50nm 940nm +85°C -40°C 5mm 20°
Kingbright L-7113P3C 5mm Phototransistor
Kingbright L-7113P3C 5mm Phototransistor
Standard range
Order code: 58-0325
MPN: L-7113P3C

Order in multiples of 5


Despatched same day - 1,127 in stockAdditional quantity lead time 11 weeks
5+ £0.189
50+ £0.128
100+ £0.108
500+ £0.098
Price per unit Ex VAT
IR phototransistor 30V 0.5mA Water clear +85°C -40°C 5mm 20°

Trustpilot