You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright LED Display 14.2mm

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a range of 14.2mm (0.56in high) seven segment displays available in red, high efficiency red, super red or green.

These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of Gallium Phosphide on Light Emitting Diode. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications.

The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC Boards or sockets
  • I.C. Compatible
  • 14mm (0.56 inch) digit height
Description Image Product Buy Pricing (Ex VAT) Colour Forward Voltage Common Connection Forward Current Digit / Alpha Height Length Width Height Luminous Intensity
Kingbright SA56-11EWA 14.2mm High Efficiency Red LED Display Anode
Kingbright SA56-11EWA 14.2mm High Efficiency Red LED Display Anode
Standard range
Order code: 57-0122
MPN: SA56-11EWA

Order in multiples of 5


Despatched same day - 2,290 in stockAdditional quantity lead time 11 weeks
5+ £1.08
50+ £1.01
100+ £0.925
500+ £0.836
Price per unit Ex VAT
Red 2V Common anode 30mA 0.56in 12.6mm 8mm 19mm 5.6mcd
Kingbright SC56-11EWA 14.2mm High Efficiency Red LED Display Cathode
Kingbright SC56-11EWA 14.2mm High Efficiency Red LED Display Cathode
Standard range
Order code: 57-0127
MPN: SC56-11EWA

Order in multiples of 5


Despatched same day - 2,395 in stockAdditional quantity lead time 11 weeks
5+ £1.02
50+ £0.760
100+ £0.737
500+ £0.616
Price per unit Ex VAT
Red 2V Common cathode 30mA 0.56in 12.6mm 8mm 19mm 5.6mcd
Kingbright SC56-11GWA 14.2mm Green LED Display Cathode
Kingbright SC56-11GWA 14.2mm Green LED Display Cathode
Standard range
Order code: 57-0172
MPN: SC56-11GWA

Order in multiples of 5


Despatched same day - 1,982 in stockAdditional quantity lead time 11 weeks
5+ £1.13
50+ £0.854
100+ £0.837
500+ £0.817
Price per unit Ex VAT
Green 2.2V Common cathode 25mA 0.56in 12.6mm 8mm 19mm 5.6mcd

Trustpilot