You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright LED Low Current 5mm

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a low current 5mm LED housed in diffused coloured packages.

These well designed components have been manufactured to last and are incredibly reliable, while using only the best materials, including source color devices made with Gallium Arsenide Phosphide.

The unique Kingbright LEDs have also been made RoHS compliant, while boasting low power consumption, in the process offering excellent value in the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Luminous intensity remains consistent down to 2mA
  • Suited to portable equipment and are fully CMOS/MOS compatible
  • General purpose leads
  • Reliable and rugged  
  • Long life - solid state reliability
  • Available on tape and reel
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-7113LID 5mm Red LED Low Current
Kingbright L-7113LID 5mm Red LED Low Current
Standard range
Order code: 56-0430
MPN: L-7113LID CT

Order in multiples of 5


Despatched same day - 6,094 in stockAdditional 10,000 due on 25/11/2026
20+ £0.102
50+ £0.069
100+ £0.058
500+ £0.055
Price per unit Ex VAT
Red 625nm 30mA Red diffused 5mcd 1.7V 30° +85°C -40°C 5V 5mm
Kingbright L-7113LYD 5mm Yellow LED Low Current
Kingbright L-7113LYD 5mm Yellow LED Low Current
Standard range
Order code: 56-0440
MPN: L-7113LYD

Order in multiples of 5


Despatched same day - 2,273 in stockAdditional 3,000 due on 11/12/2026
20+ £0.113
50+ £0.113
100+ £0.110
500+ £0.109
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 2mcd 1.85V 30° +85°C -40°C 5V 5mm
Kingbright L-7113LGD 5mm Green LED Low Current
Kingbright L-7113LGD 5mm Green LED Low Current
Standard range
Order code: 56-0435
MPN: L-7113LGD

Order in multiples of 5


Despatched same day - 9,785 in stockAdditional 3,000 due on 25/11/2026
20+ £0.112
50+ £0.109
100+ £0.104
500+ £0.077
Price per unit Ex VAT
Green 565nm 25mA Green diffused 2mcd 1.9V 30° +85°C -40°C 5V 5mm
Kingbright L-7113LID 5mm Red LED Low Current 1000pk
Kingbright L-7113LID 5mm Red LED Low Current 1000pk
Standard range
Order code: 56-0433
MPN: L-7113LID

Despatched same day - 3 in stockAdditional quantity lead time 11 weeks
1+ £96.91
Price per unit Ex VAT
Red 625nm 30mA Red diffused 5mcd 1.7V 30° +85°C -40°C 5V 5mm

Trustpilot