You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Low Current 3mm LEDs

Kingbright Brand: Kingbright

A range of high efficiency, low current 3mm LEDs housed in diffused coloured packages. Luminous intensity remains consistent down to 2mA.

  • These LEDs are ideally suited to portable equipment and are fully CMOS/MOS compatible
  • Kingbright L-7104L series (formerly L-934L)
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-7104LID 3mm Red LED Low Current
Kingbright L-7104LID 3mm Red LED Low Current
Standard range
Order code: 56-0400
MPN: L-7104LID

Order in multiples of 5


Despatched same day - 7,070 in stockAdditional quantity lead time 11 weeks
20+ £0.099
50+ £0.086
100+ £0.082
500+ £0.065
Price per unit Ex VAT
Red 625nm 30mA Red diffused 3mcd 1.7V 40° +85°C -40°C 5V 3mm
Kingbright L-7104LGD 3mm Green LED Low Current
Kingbright L-7104LGD 3mm Green LED Low Current
Standard range
Order code: 56-0405
MPN: L-7104LGD

Order in multiples of 5


Despatched same day - 15,754 in stockAdditional quantity lead time 11 weeks
20+ £0.102
50+ £0.087
100+ £0.072
500+ £0.055
Price per unit Ex VAT
Green 565nm 25mA Green diffused 2mcd 1.9V 40° +85°C -40°C 5V 3mm
Kingbright L-7104LYD 3mm Yellow LED Low Current
Kingbright L-7104LYD 3mm Yellow LED Low Current
Standard range
Order code: 56-0410
MPN: L-7104LYD

Order in multiples of 5


Despatched same day - 10,907 in stockAdditional 5,000 due on 25/11/2026
20+ £0.087
50+ £0.076
100+ £0.075
500+ £0.057
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 1.5mcd 1.85V 40° +85°C -40°C 5V 3mm

Trustpilot