You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Miniature 1.8mm LED

Kingbright Brand: Kingbright

A range of miniature diodes in diffused package of 1.8mm diameter suited to through-panel applications.

  • Cathode identified by shorter lead
  • Kingbright L-2060 series
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Typical Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-2060GD 1.8mm 2.2V Green LED 10mcd
Kingbright L-2060GD 1.8mm 2.2V Green LED 10mcd
Standard range
Order code: 56-0105
MPN: L-2060GD

Order in multiples of 5


Despatched same day - 1,455 in stockAdditional quantity lead time 11 weeks
10+ £0.180
50+ £0.137
100+ £0.136
500+ £0.110
Price per unit Ex VAT
Green 565nm 25mA Green diffused 10mcd 2.2V 5V 70° +85°C -40°C 1.8mm
Kingbright L-2060YD 1.8mm 2.1V Yellow LED 8mcd
Kingbright L-2060YD 1.8mm 2.1V Yellow LED 8mcd
Standard range
Order code: 56-0110
MPN: L-2060YD

Order in multiples of 5


Despatched same day - 675 in stockAdditional quantity lead time 11 weeks
10+ £0.154
50+ £0.137
100+ £0.130
500+ £0.105
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 8mcd 2.1V 5V 70° +85°C -40°C 1.8mm

Trustpilot