You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright PCB Mounting 3mm LED

Kingbright Brand: Kingbright

A range of 3mm diffused package LEDs mounted in a black ABS moulding which is end stackable to give a flush right angle mounting on printed circuit boards.

  • Available in single level options these LEDs are ideally suited to edge of board logic status indicators etc
  • Package dimensions 7.3 x 4.6 x 6.35mm
  • Meets UL 94V-0 flammability rating
  • Kingbright L-7104CB series (previously L-934CB)
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-7104CB/1ID 3mm High Efficiency Red LED PCB Mounting
Kingbright L-7104CB/1ID 3mm High Efficiency Red LED PCB Mounting
Standard range
Order code: 56-2200
MPN: L-7104CB/1ID

Order in multiples of 5


Despatched same day - 5,534 in stockAdditional quantity lead time 11 weeks
5+ £0.239
50+ £0.159
100+ £0.135
500+ £0.124
Price per unit Ex VAT
Red 625nm 30mA Red diffused 20mcd 2V 40° +85°C -40°C 5V 3mm
Kingbright L-7104CB/1GD 3mm Green LED PCB Mounting
Kingbright L-7104CB/1GD 3mm Green LED PCB Mounting
Standard range
Order code: 56-2205
MPN: L-7104CB/1GD

Order in multiples of 5


Despatched same day - 5,170 in stockAdditional quantity lead time 11 weeks
5+ £0.234
50+ £0.157
100+ £0.134
500+ £0.123
Price per unit Ex VAT
Green 565nm 25mA Green diffused 20mcd 2.2V 60° +85°C -40°C 5V 3mm
Kingbright L-7104CB/1YD 3mm Yellow LED PCB Mounting
Kingbright L-7104CB/1YD 3mm Yellow LED PCB Mounting
Standard range
Order code: 56-2210
MPN: L-7104CB/1YD

Order in multiples of 5


Despatched same day - 2,913 in stockAdditional 2,000 due on 11/12/2026
5+ £0.280
50+ £0.186
100+ £0.158
500+ £0.145
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 15mcd 2.1V 40° +85°C -40°C 5V 3mm
Kingbright L-7104CB/1mbd 3mm Blue LED PCB Mounting
Kingbright L-7104CB/1mbd 3mm Blue LED PCB Mounting
Standard range
Order code: 56-2215
MPN: L-7104CB/1MBD

Order in multiples of 5


Despatched same day - 464 in stockAdditional quantity lead time 11 weeks
5+ £1.28
50+ £0.847
100+ £0.719
500+ £0.655
Price per unit Ex VAT
Blue 466nm 30mA Blue diffused 50mcd 3.8V 60° +85°C -40°C 5V 3mm

Trustpilot