You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright PCB Mounting 4.8mm LEDs

Kingbright Brand: Kingbright

A range of 4.8mm diffused package LEDs mounted in a black ABS moulding meeting UL94V-0 flammability rating. End stackable to give a flush right angle mounting on printed circuit boards.

  • Ideally suited to edge of board logic status indicators etc
  • Kingbright L-73CB series for single level LEDs, and L-73EB series for Bi level LEDs
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Forward Voltage Luminous Intensity Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-73CB/1IDA 4.8mm Red LED PCB Mount
Kingbright L-73CB/1IDA 4.8mm Red LED PCB Mount
Standard range
Order code: 56-0905
MPN: L-73CB/1IDA

Order in multiples of 5


Despatched same day - 2,931 in stockAdditional quantity lead time 11 weeks
5+ £0.269
50+ £0.267
100+ £0.257
500+ £0.203
Price per unit Ex VAT
Red 625nm 30mA Red diffused 2V 32mcd 60° +85°C -40°C 5V 4.8mm
Kingbright L-73CB/1GDA 4.8mm Green LED PCB Mount
Kingbright L-73CB/1GDA 4.8mm Green LED PCB Mount
Standard range
Order code: 56-0910
MPN: L-73CB/1GDA

Order in multiples of 5


Despatched same day - 2,818 in stockAdditional quantity lead time 11 weeks
5+ £0.225
50+ £0.173
100+ £0.157
500+ £0.147
Price per unit Ex VAT
Green 565nm 25mA Green diffused 2.2V 32mcd 60° +85°C -40°C 5V 4.8mm
Kingbright L-73CB/1YDA 4.8mm Yellow LED PCB Mount
Kingbright L-73CB/1YDA 4.8mm Yellow LED PCB Mount
Standard range
Order code: 56-0915
MPN: L-73CB/1YDA

Order in multiples of 5


Despatched same day - 1,130 in stockAdditional quantity lead time 11 weeks
5+ £0.291
50+ £0.194
100+ £0.165
500+ £0.150
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 2.1V 32mcd 60° +85°C -40°C 5V 4.8mm
ColourIFVFVFVRLum. int. (mcd)ViewWavelength
max.typ.max.max.If (20mA)angle
HE red30mA2.0V2.5V5V3260°625
Green25mA2.2V2.5V5V3260°565
Yellow30mA2.1V2.5V5V3260°590


Trustpilot