You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Subminiature Axial LEDs

Kingbright Brand: Kingbright

A range of miniature axial lead LEDs suitable for high density PCB applications.

  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-001 series
Description Image Product Buy Pricing (Ex VAT) Type LED Colour Viewing Angle Forward Voltage Forward Current Luminosity Peak Wavelength Width Height Length Operating Temperature Range Package/Case Power Rating
Kingbright KM2520IT01 2.5mm Red LED Axial Miniature
Kingbright KM2520IT01 2.5mm Red LED Axial Miniature
Standard range
Order code: 72-8395
MPN: KM2520IT01

Order in multiples of 5


Despatched same day - 1,075 in stockAdditional quantity lead time 11 weeks
5+ £0.276
50+ £0.185
100+ £0.156
500+ £0.143
Price per unit Ex VAT
Transparent red Red 20° 2.5V 30mA 40mcd 625nm 2.5mm 2.8mm 2.5mm -40 to +85°C SMD 105mW
Kingbright KM-2520A01YC001 2.5mm Yellow LED Axial Miniature
Kingbright KM-2520A01YC001 2.5mm Yellow LED Axial Miniature
Standard range
Order code: 72-8405
MPN: KM-2520A01YC001

Order in multiples of 5


Despatched same day - 9,727 in stockAdditional quantity lead time 11 weeks
5+ £0.285
50+ £0.190
100+ £0.161
500+ £0.147
Price per unit Ex VAT
Water Clear Yellow 30° 2.1V 30mA 70mcd 590nm 2mm 2.8mm 2.5mm -40 to +85°C SMD 105mW
Kingbright KM-2520A01SGC001 2.5mm Green LED Axial Miniature
Kingbright KM-2520A01SGC001 2.5mm Green LED Axial Miniature
Standard range
Order code: 72-8400
MPN: KM-2520A01SGC001

Despatched same day - 1,685 in stockAdditional 1,000 due on 24/11/2026
5+ £0.385
10+ £0.297
100+ £0.194
1000+ £0.164
Price per unit Ex VAT
Water Clear Super Bright Green 30° 2.2V 25mA 150mcd 565nm 2mm 2.8mm 2.5mm -40 to +85°C SMD 105mW

Trustpilot