You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Ultrabright LED 5mm

Kingbright Brand: Kingbright

The Kingbright Ultrabright LED employs the latest technology to produce lamps that are highly visible and therefore suitable for a wide variety of applications.

Available with diffused, water clear, or transparent lenses in a variety of colours and luminous intensities, the Ultrabright LEDs rugged design adds to their long life reliability. Meanwhile, these high intensity components have been manufactured with only the best materials - the colour devices are made with Gallium Arsenide Phosphide.

Overall, these unique Ultrabright LEDs, along with low power consumption, offer excellent value and are a clear leader in their field - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • RoHS compliant
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
Kingbright L-7113SRD-J4 5mm Red LED 2.1V 20mA T-1 640nm Diffused
Kingbright L-7113SRD-J4 5mm Red LED 2.1V 20mA T-1 640nm Diffused
Standard range
Order code: 72-8989
MPN: L-7113SRD-J4

Order in multiples of 10


Despatched same day - 1,173 in stockAdditional quantity lead time 11 weeks
10+ £0.405
50+ £0.299
100+ £0.273
500+ £0.246
Price per unit Ex VAT
Red 640nm 30mA Red diffused 1800mcd 2.1V 30° +85°C -40°C 5V 5mm
Kingbright L-7113SYD 5mm Super Bright Yellow LED 400mcd
Kingbright L-7113SYD 5mm Super Bright Yellow LED 400mcd
Standard range
Order code: 55-1520
MPN: L-7113SYD

Order in multiples of 5


Despatched same day - 2,585 in stockAdditional quantity lead time 11 weeks
5+ £0.142
50+ £0.094
100+ £0.080
500+ £0.075
Price per unit Ex VAT
Yellow 588nm 30mA Yellow diffused 600mcd 2V 30° +85°C -40°C 5V 5mm
Kingbright L-7113MBD 5mm 3.8V Blue LED 60mcd
Kingbright L-7113MBD 5mm 3.8V Blue LED 60mcd
Standard range
Order code: 55-1480
MPN: L-7113MBD

Order in multiples of 5


Despatched same day - 868 in stockAdditional quantity lead time 11 weeks
5+ £0.633
50+ £0.422
100+ £0.359
500+ £0.327
Price per unit Ex VAT
Blue 466nm 30mA Blue diffused 60mcd 3.8V 20° +85°C -40°C 5V 5mm
Kingbright L-7113MBTL 5mm 3.8V Blue LED 100mcd
Kingbright L-7113MBTL 5mm 3.8V Blue LED 100mcd
Standard range
Order code: 55-1482
MPN: L-7113MBTL

Order in multiples of 5


Despatched same day - 1,235 in stockAdditional quantity lead time 11 weeks
5+ £0.655
50+ £0.438
100+ £0.371
500+ £0.338
Price per unit Ex VAT
Blue 466nm 30mA Blue transparent 200mcd 3.8V 16° +85°C -40°C 5V 5mm
Kingbright L-7113SRC-J4 5mm Super Bright Red LED 3500mcd
Kingbright L-7113SRC-J4 5mm Super Bright Red LED 3500mcd
Standard range
Order code: 55-9212
MPN: L-7113SRC-J4

Order in multiples of 5


Despatched same day - 1,300 in stockAdditional 2,900 due on 25/11/2026
5+ £0.339
50+ £0.336
100+ £0.309
500+ £0.281
Price per unit Ex VAT
Red 640nm 30mA Water clear 5000mcd 2.1V 20° +85°C -40°C 5V 5mm
Kingbright L-7113SYC 5mm Super Bright Yellow LED 1200mcd
Kingbright L-7113SYC 5mm Super Bright Yellow LED 1200mcd
Standard range
Order code: 55-1530
MPN: L-7113SYC

Order in multiples of 5


Despatched same day - 1,029 in stockAdditional 2,000 due on 25/11/2026
5+ £0.167
50+ £0.112
100+ £0.095
500+ £0.087
Price per unit Ex VAT
Yellow 588nm 30mA Water clear 2000mcd 2V 20° +85°C -40°C 5V 5mm
Kingbright L-7113SGC 5mm Super Bright Green LED 200mcd
Kingbright L-7113SGC 5mm Super Bright Green LED 200mcd
Standard range
Order code: 55-0135
MPN: L-7113SGC

Order in multiples of 5


Despatched same day - 6,416 in stockAdditional quantity lead time 11 weeks
5+ £0.090
50+ £0.060
100+ £0.051
500+ £0.047
Price per unit Ex VAT
Green 568nm 25mA Water clear 200mcd 2.2V 20° +85°C -40°C 5V 5mm
Kingbright L-7113QBC-D 5mm Blue LED 2200mcd
Kingbright L-7113QBC-D 5mm Blue LED 2200mcd
Standard range
Order code: 55-1662
MPN: L-7113QBC-D

Order in multiples of 5


Despatched same day - 3,048 in stockAdditional quantity lead time 11 weeks
5+ £0.224
50+ £0.165
100+ £0.156
500+ £0.145
Price per unit Ex VAT
Blue 470nm 30mA Water clear 2200mcd 3.5V 15° +85°C -40°C 5V 5mm

Trustpilot